• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902258 2608902258 Multi-purpose drill bits 6 mm Total length 250 mm Hex shank 1 pc(s)

1/10
Product type
Multi-purpose drill bits
Drill hole Ø
6 mm
Material suitability
Stone
Working length
200 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bits

Drill hole Ø

6 mm

Material suitability

Stone

Working length

200 mm

Content

1 pc(s)

Total length

250 mm

Tool holder

Hex shank

250 mm

200 mm

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

6.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732645 Bosch Accessories 2608902258 2608902258 Multi-purpose drill bits 6 mm Total length 250 mm Hex shank 1 pc(s)

Description

High precision drilling in various materials! Precise drilling of holes thanks to a specially designed centering tip Modern construction sites require the use of many different materials and one never knows that WAS one has to drill next. It can be difficult and time consuming to find the right drill unless you have the EXPERT Multi Construction drill. The Bosch Expert HEX-9s multi-construction drill is a must in every toolbox: You can do every job precisely and don't lose any time searching for the right drill bit. Precise drilling is even easier with Bosch centering geometry

This text is machine translated.

More interesting products

(*All information is plus legal VAT)