• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255126 Countersink 13 mm Tool steel 1/4" (6.3 mm) 1 pc(s)

1/2
Product type
Countersink
Ø
13 mm
Material
Tool steel
Material suitability
Metal
Wood
Plastic
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

13 mm

Angle

90°

Material

Tool steel

Material suitability

Metal

Wood

Plastic

Total length

50 mm

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

(Ø)

13 mm

Length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818660 Bosch Accessories 2609255126 Countersink 13 mm Tool steel 1/4" (6.3 mm) 1 pc(s)

Description

Countersink WS. Simple and fast countersinking in soft materials. The countersink is made of tool steel polished and has five 90° cutting to tool standard. Suitable for non-ferrous metals, wood and plastics. Ground countersink made of tool steel. With five 90° cutting to tool standard. For soft materials.

Features

  • Reduction: M6-M8.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.78*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)