• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255461 Masonry twist drill bit set 6-piece 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 8 mm Cylinder shank 1

EAN:
Part number:
Item no:
1/2
Product type
Masonry twist drill bit set
Drill hole Ø
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
8 mm
Material suitability
Stone
Masonry
Content
1 Set
Tool holder
Cylinder shank
Fast track dispatch on Tue 27 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

8 mm

Material suitability

Stone

Masonry

Content

1 Set

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 615799 Bosch Accessories 2609255461 Masonry twist drill bit set 6-piece 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 8 mm Cylinder shank 1

Description

For all types of masonry · Can be used in all hammer drills · A standard drill with impact-resistant hard metal tip, which is suitable for all kinds of stone work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)