• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255472 2609255472 Carbide metal Multi-purpose drill bit 5 mm Total length 85 mm Cylinder shank 1 p

Product type
Multi-purpose drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Metal
Wood
Stone
Plastic
Masonry
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material suitability

Metal

Wood

Stone

Plastic

Masonry

Working length

50 mm

Content

1 pc(s)

Total length

85 mm

Tool holder

Cylinder shank

Shank Ø

4.5 mm

Length

85 mm

(Ø)

5 mm

Shank diameter

4.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818855 Bosch Accessories 2609255472 2609255472 Carbide metal Multi-purpose drill bit 5 mm Total length 85 mm Cylinder shank 1 p

Description

Powerful Multi-purpose drill for a variety of materials. Masonry, tiles, wood, thin metal and light concrete: No problem for the multi-purpose drill bit, which is also ideal for multi-layer materials. Also in the set. Ideal for turning and the use in impact drilling machines and battery-operated drilling screwdrivers. Frequent change of drill is not required. Diamond-ground carbide cutting edge.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)