• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256946 AIZ 32 BB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

40 mm

Width

32 mm

Material

Bi-metallic

Material suitability

Wood

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 557616 Bosch Accessories 2609256946 AIZ 32 BB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

Description

For Bosch multi-functional tool PMF 180 E or fine multi-master for plunge cuts in wood and hard wood. Cutting width 32 mm, usable length/cutting depth 40 mm. Tooth pitch 1.8 mm.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)