• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256952 ACZ 85 RT Carbide metal Semicircle blade 85 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HM-RIFF segment blade

  • New Universal recording
  • compatible with all the common oscillator without adapter

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

(Ø)

85 mm

Width

150 mm

Length

250 cm

Abrasive surface area diameter Ø

85 mm

Material

Carbide metal

Material suitability

Tiles

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818905 Bosch Accessories 2609256952 ACZ 85 RT Carbide metal Semicircle blade 85 mm 1 pc(s)

Description

HM-RIFF segment saws sheet Joints on wall and floor tiles freeze asen. Grooves in porous concrete milling (e.g. for laying cables). Smaller cut-outs in soft wall tiles. Recesses in the Epoxy/GFK milling with acz 85 RD.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)