• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256976 ACZ 100 SWB Bi-metallic Semicircle blade 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: BIM
  • diameter [mm]: 100
Product type

Semicircle blade

(Ø)

100 mm

Abrasive surface area diameter Ø

100 mm

Material

Bi-metallic

Material suitability

Cardboard

Rubber

Leather

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198189 Bosch Accessories 2609256976 ACZ 100 SWB Bi-metallic Semicircle blade 100 mm 1 pc(s)

Description

BIM Segment serrated knife. Surface flush cutting of uberstehendem insulation material, in the special Styrofoam. The cutting of insulation boards (e.g. Flumroc Base Plate / impact sound insulation plate). Cutting soft materials (e. g. Cardboard, carpet, rubber, leather, etc.).

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)