The scraper Starlock ATZ 52 SFC reliably removes soft residues such as carpet glue and paint. The sharp cutting edge is designed for easy scraping of material. The supple body made of HCS steel (Hohem carbon steel) is elastic, flexible and therefore Ideal suitable for removing rubber-like residues. This blade removes soft carpet glue, paint residues and silicone sealant. It is compatible with all Starlock, Starlock Plus and Starlock Max electrical tools as well as all common multi-function tools. The Starlock recording system allows quick blade changes without blade contact in three seconds. The Starlock photograph system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Material: HCS, cutting width [mm]: 52, cutting length [mm]: 38
This text is machine translated.
Description
The scraper Starlock ATZ 52 SFC reliably removes soft residues such as carpet glue and paint. The sharp cutting edge is designed for easy scraping of material. The supple body made of HCS steel (Hohem carbon steel) is elastic, flexible and therefore Ideal suitable for removing rubber-like residues. This blade removes soft carpet glue, paint residues and silicone sealant. It is compatible with all Starlock, Starlock Plus and Starlock Max electrical tools as well as all common multi-function tools. The Starlock recording system allows quick blade changes without blade contact in three seconds. The Starlock photograph system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Material: HCS, cutting width [mm]: 52, cutting length [mm]: 38
This text is machine translated.
What kind of Multitool Accessories are you looking for?