• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories A30 S BF 2608600324 Cutting disc (straight) 230 mm 1 pc(s) Metal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

6650 U/min

Material suitability

Metal

Dim

(Ø) 230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1597171 Bosch Accessories A30 S BF 2608600324 Cutting disc (straight) 230 mm 1 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 1597171 Bosch Accessories A30 S BF 2608600324 Cutting disc (straight) 230 mm 1 pc(s) Metal

Description

Cut-off wheel straight expert for metal. Specification: A 30S BF. Diameter: 230 mm, hole diameter: 22.23 mm, thickness: 3 mm. Suitable for hand-held angle grinders. Maximum speed: 80 m/s (depending on the speed and the disc diameter).

Hints

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.