• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories GWS 10 2608623011 Cutting disc (straight) 76 mm 1 pc(s) Wood, Plastic

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut-off wheel carbide multi-Wheel, 76 mm, 10 mm, 1 mm

  • Carbide technology
  • Award image for Bosch Accessories GWS 10 2608623011 Cutting disc (straight) 76 mm 1 pc(s) Wood, Plastic

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

76 mm

Bore Ø

10 mm

Thickness

1

Rotational speed (max.)

20100 U/min

Material suitability

Wood

Plastic

Dim

(Ø) 76 mm

Documents & Downloads

Datasheet

Datasheet 1597163 Bosch Accessories GWS 10 2608623011 Cutting disc (straight) 76 mm 1 pc(s) Wood, Plastic

Description

Cut-off wheel carbide multi-wheel. Diameter: 76 mm, hole diameter: 10 mm, thickness: 1 mm. For cordless angle grinder with 10-mm-recording. Suitable for cordless ANGLE GRINDER B.S. GWS 10,8-76 V-EC/GWS 12 V-76 Professional with 10 mm mounting. Maximum speed: 80 m/s (depending on the speed and the disc diameter).

Hints

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.