• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories A30 S BF 2608603168 Cutting disc (straight) 230 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

6650 U/min

Material suitability

Metal

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597175 Bosch Accessories A30 S BF 2608603168 Cutting disc (straight) 230 mm 1 pc(s) Metal

Description

Cut-off wheel straight standard for metal. Specification: A 30S BF. Diameter: 230 mm, hole diameter: 22.23 mm, thickness: 3 mm. Freehand cut-off wheel for metal with good performance at an attractive price. Suitable for hand-held angle grinders. Maximum speed: 80 m/s (depending on the speed and the disc diameter).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)