• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Disc brush Heavy for Metal X-LOCK, zopft, 115 mm, 0.5 mm, 12 mm Bosch Power Tools 2608620731 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Disc brush Heavy for Metal X-LOCK, zopft, 115 mm, 0.5 mm, 12 mm

  • X-LOCK

Technical specifications

  • Wire diameter 0.50 mm
  • Speed, max. min-1 12,500
  • Brush width mm 12.
Product type

Disc

(Ø)

115 mm

Material

Steel

Content

1 pc(s)

Width

150 mm

Height

150 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104209 Bosch Accessories Disc brush Heavy for Metal X-LOCK, zopft, 115 mm, 0.5 mm, 12 mm Bosch Power Tools 2608620731 1 pc(s)

Description

The X-LOCK disc brush Heavy for Metal offers an especially aggressive cleaning performance. It is equipped with cable, which makes it perfect for heavy cleaning work on small metal surfaces. The brush is ideal for cleaning welds and for cleaning with high circumferential speeds on steel surfaces, edges or joints as well as for removing strong rust trimming, paint, slag, burrs and scale. It is suitable for X-LOCK angle grinder. Thanks to a keyless X-LOCK system, wire brushes can be changed quickly and easily. Diameter mm: 115, Wire thickness mm: 0.50, Speed, Max. Min-1: 12,500, Brush width mm: 12, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK disc brush 115 mm, gezopfter steel wire

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)