• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Durchbruchbohrer SDS max-9 80x850x1000mm 1618596462 Carbide metal Masonry pilot drill bit 80 mm Total

1/3
Product type
Masonry pilot drill bit
Drill hole Ø
80 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
850 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Masonry pilot drill bit

Drill hole Ø

80 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

850 mm

Content

1 pc(s)

Total length

1000 mm

Tool holder

SDS-Max

Length

1000 mm

(Ø)

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492301 Bosch Accessories Durchbruchbohrer SDS max-9 80x850x1000mm 1618596462 Carbide metal Masonry pilot drill bit 80 mm Total

Description

Durable hard metal with the finest grain size. Long life/best resistance. 2-helical U-shape. Standard Life/good evacuation. 3-cutter, vacuum brazing and hard. For a quick breakthrough and good removal of large bore bodies. Long shaft. For breakthrough drilling. Suitable for openings with a diameter from 45 to 80 mm in concrete, brick, limestone, e.g. for external connections of cables or pipes. One-piece tool, bell-shaped drill head with asymmetrically arranged hard metal pins and center carbide cutting. Large conveyor spiral, conical shaft. Note: Masonry pilot drill bit always in suitable hammer classes, since overload risk. Operating instructions for the drill hammer. 80 x 80 x 1000 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)