• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Laminated Panel 2608642515 Circular saw blade 303 x 30 x 3.2 mm Number of cogs: 60 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

303 mm

Bore Ø

30 mm

Thickness

3.2 mm

Circular saw blade size

303 x 30 x 3.2 mm

Material suitability

Laminate

Number of cogs

60

Tooth form

FTG

Rotational speed (max.)

6300 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509621 Bosch Accessories Expert for Laminated Panel 2608642515 Circular saw blade 303 x 30 x 3.2 mm Number of cogs: 60 1 pc(s)

Description

Long-lasting and constant high cutting quality in one- or two-sided-coated panel materials. DH: the use of format circular saws vorritzer is not necessary. 20 x 30 x 3.2 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.