• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circular saw blade Top Precision Best for multi-material, 165 x 20 x 1.8 mm, 48

  • Symbol image for Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)
  • Symbol image for Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)
  • Award image for Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)
  • Award image for Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1.8 mm

Circular saw blade size

165 x 20 x 1.8 mm

Material suitability

Non-ferrous metal

Aluminium

Plastic

Wood

Number of cogs

48

Tooth form

TCG/FT

Rotational speed (max.)

11500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509588 Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

User & Safety Instructions

User & Safety Instructions 509588 Bosch Accessories Top Precision 2608642388 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

Description

For excellent results in non-ferrous metals, aluminum, plastics, epoxy and wood with immersion and circular saws. 15 x 20 x 1.8 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.