• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Top Precision 2608642384 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1.8 mm

Circular saw blade size

165 x 20 x 1.8 mm

Material suitability

Wood

Number of cogs

48

Tooth form

ATB

Rotational speed (max.)

11500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509585 Bosch Accessories Top Precision 2608642384 Circular saw blade 165 x 20 x 1.8 mm Number of cogs: 48 1 pc(s)

Description

For precise, clean and quiet cuts in all types of wood with immersion and circular saws. 15 x 20 x 1.8 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)