• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT SDS max-8X 2608900255 Hammer drill bit 1-piece 32 mm Total length 520 mm SDS-Max 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
32 mm
Material suitability
Concrete
Stone
Granite
Gneiss
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT SDS max-8X hammer drill, 32 x 400 x 520 mm

  • Lasts up to 3 times longer than standard drills
  • Extremely durable drill tip with Bosch Carbide Technology.
  • Suitable for all SDS max. hammer drills
  • ideal for drilling holes in reinforced concrete, e.g. for setting chemical anchorages and/or reinforcement joints.
  • The first choice for construction workers: Durable and powerful.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

32 mm

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Granite

Gneiss

Working length

400 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Total length

520 mm

Tool holder

SDS-Max

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385160 Bosch Accessories EXPERT SDS max-8X 2608900255 Hammer drill bit 1-piece 32 mm Total length 520 mm SDS-Max 1 pc(s)

Description

Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which demands a lot from hammer drills. Even 4-tailors take off quickly. There is downtime when changing supplies and purchasing supplies. The full carbide head on the Expert SDS max-8X is an advanced 4-cutter that consists of a single piece of the hardest metal: It does not stick and shows no weakness in impact drilling. Thanks to Bosch Carbide Technology and the full carbide head, the Expert SDS max-8X is much longer than normal hammer drills. It effectively penetrates the armor, so you don't have to stop, re-aim or change the drill when you hit steel. For construction professionals who regularly drill concrete and reinforced concrete, e.g. for heavy anchors or reinforcement extensions. The Bosch Expert SDS max-8X hammer drill offers unparalleling performance, reliability and durability. It IS the expert accessory for SDS max hammer drills. Suitable for all SDS max. hammer drills

This text is machine translated.

More interesting products

(*All information is plus legal VAT)