• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT SDS plus-7X 2608900114 Hammer drill bit 1-piece 12 mm Total length 600 mm SDS-Plus 1 pc(s)

1/6
Product type
Hammer drill bit
Drill hole Ø
12 mm
Material suitability
Concrete
Stone
Granite
Gneiss
Working length
550 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT SDS plus-7X hammer drill, 12 x 550 x 600 mm

  • Lasts up to 3 times longer than standard drills
  • Extremely durable drill tip with Bosch Carbide Technology.
  • Suitable for all SDS plus hammer drills.
  • ideal for drilling holes in reinforced concrete, e.g. for anchoring internal installations such as air conditioning systems, heating pipes, electrical lines and lamps.
  • Ideal for electrical work: Durable and powerful.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

12 mm

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Granite

Gneiss

Working length

550 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Total length

600 mm

Tool holder

SDS-Plus

Length

300 mm

Height

300 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385034 Bosch Accessories EXPERT SDS plus-7X 2608900114 Hammer drill bit 1-piece 12 mm Total length 600 mm SDS-Plus 1 pc(s)

Description

Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which requires the drill bit much. Normal drills with two cutting edges remain stuck in the armouring and break off. The full carbide head on the Expert SDS plus-7X is an advanced 4-cutter that consists of a single piece of the hardest metal: It does not jam and shows no weakness in impact drilling. Thanks to Bosch Carbide Technology and the full carbide head, the Expert SDS plus-7X is much longer than normal hammer drills. It effectively penetrates the armor, so you don't have to stop, re-aim or change the drill when you hit steel. For construction professionals who regularly drill in concrete and reinforced concrete, for example for drilling and installation. The Bosch Expert SDS plus-7X hammer drill offers unparalleling performance, reliability and durability. It IS the expert accessory for SDS plus hammer drills. Suitable for all SDS plus hammer drills.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)