
1/6
Hammer drill bit
16 mm
Tungsten carbide
carbide-tipped
Concrete
Stone
Granite
Gneiss
400 mm
1 pc(s)
Bosch Professional (blue)
465 mm
SDS-Plus
46.5 mm
incl. hammer drill bits
300 mm
Multicolour
yes
User & Safety Instructions 2385053 Bosch Accessories EXPERT SDS plus-7X 2608900133 Tungsten carbide Hammer drill bit 1-piece 16 mm Total length 465 mm SDS-