• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories GEX 150 AC 2605438404 Equipment case Plastic (L x W x H) 115 x 380 x 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Equipment case

Suitable for

Bosch GWS 7-115

Material

Plastic

Width

380 mm

Height

300 mm

Length

115 mm

Dim

(L x W x H) 115 x 380 x 300 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005904 Bosch Accessories GEX 150 AC 2605438404 Equipment case Plastic (L x W x H) 115 x 380 x 300 mm

Description

Plastic bag for eccentric, Delta, swing, Band and angle grinders. Width: 381 mm, Height: 300mm, Depth: 115 mm, blue. Suitable for GWS 7-115, GWS7-125, GWS 8-125, GWS 9-125, GWS 10-125, GWS 14-125, GWS 14-150 Professional, PWS 9-125, PWS 10-125 CE, PWS 13-125 CE, PWS 14-125, PWS 14-150.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97€ 57.97*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)