• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch ErgoMixx Hand-held mixer White, Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MFQ36470, hand-held stirrer

  • Strong 450 Watt motor: Ensures perfect baking and cooking results
  • Stainless steel stirring tools: For perfect baking and cooking results
  • Ergonomic soft-touch grip: Lies while stirring safely and comfortably in the hand
  • 5 speeds plus turbo button: Precise speed control for each recipe
  • Includes mixing feet: Fast and easy to mix soups, smoothies and more

Technical specifications

Product type

Hand-held mixer

Factory colour

White

Grey

Weight

1.2 kg

Width

208 mm

Height

154 mm

Depth

74 mm

Documents & Downloads

Datasheet

Datasheet 3439223 Bosch ErgoMixx Hand-held mixer White, Grey

User & Safety Instructions

User & Safety Instructions 3439223 Bosch ErgoMixx Hand-held mixer White, Grey

Description


MFQ36470, hand-held stirrer

Excellent results
Modern engine technology: Powerful, quiet and light with tried and tested Bosch quality at the same time.
450 watts
5 speed levels with different speeds for individual work
Additional torque / turbo level for maximum power

Convenient!
Optimum handling: Ergonomic design, large keys and handy soft-touch casing
Separate eject button for stirring brooms and
Kneak-by
Cable can be wound around the device quickly and easily for stowing

Diversity
2 efficient stainless steel turbrooms for an optimum impact and agitation result
2 sturdy stainless steel kneading hooks for effortless working.
High-quality stainless steel mixing base
Scaled blender jar with lid for storing leftovers in the refrigerator

This text is machine translated.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

More interesting products

(*All information is plus legal VAT)