• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ4835DE Hand-held mixer 575 W White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stirrer Styline 575 W, white

  • Lots of power with 575 W
  • Light housing with soft touch grip
  • 5 speeds plus turbo button

Technical specifications

575 W

Product type

Hand-held mixer

Switching stages

5

Kitchen appliances features

Turbo function

Factory colour

White

Weight

1129 g

Material

Plastic

Stainless steel

Width

142 mm

Height

200 mm

Depth

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268692 Bosch Haushalt MFQ4835DE Hand-held mixer 575 W White

Description

The premium handheld stirrer for perfect results all around - with 2 pairs of innovative FineCreamer - premium broom and 575 W.

This text is machine translated.

Features

  • Very powerful thanks to 575 watt. Even the heaviest dough can be easily managed.
  • Tested Bosch engine quality: Powerful and robust, quiet and light at the same time
  • 5 speed levels with different speed for individual work
  • Additional torque/turbo setting for maximum performance
  • Ergonomically designed soft-touch handle ensures safety and comfortable working. Suitable for left- or right-handed use
  • Connection possibility of a stainless steel mixer and universal chopper, available as special accessories
  • The separate eject button ejects the FineCreamer turbo brooms and kneading hooks quickly and easily
  • Device and accessories are easy to clean. Accessories - the FineCreamer turbo brooms and stainless steel kneading hooks - are dishwasher safe.
  • Cable wrap with cable clip for space-saving storage
  • All plastic parts that come into contact with food are BPA free
  • 2 pairs of efficient FineCreamer - stainless steel turbo brooms provide more volume in less time, for optimum impact and stirring results and for quick changing of the broom without the annoying rinsing
  • 2 stable stainless steel kneading hooks for effortless working

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)