• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar MX-4202 Hand-held mixer 200 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tristar MX-4202 hand-held mixer

  • With turbo functionErgonomic design6 power settings

Technical specifications

200 W

Product type

Hand-held mixer

Switching stages

6

Kitchen appliances features

Turbo function

Factory colour

White

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789646 Tristar MX-4202 Hand-held mixer 200 W White

Conformity certificate

Conformity certificate 2789646 Tristar MX-4202 Hand-held mixer 200 W White

Description

This functional mixer is equipped with two stainless steel kneading hooks, two beaters, 6 speed settings and a turbo function. With an output of 200 W the mixer is Ideal for whipping cream or for preparing dough. The perfect tool in your kitchen.

This text is machine translated.

Features

  • Stainless steel kneading hooks and beatersEjection functionEasy to dismantle

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)