• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar MX-4201 Hand-held mixer 300 W Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tristar MX-4201 hand-held mixer

  • Hand Mixer Number of speeds: 6 black
  • Kneading, mixing
  • Turbo button
  • Housing material: Plastic material Blade: Stainless steel
  • 300 W

Technical specifications

300 W

Product type

Hand-held mixer

Kitchen appliances features

Turbo function

Whisk attachment

BPA-free

Factory colour

Black

Material (details)

Plastic

Type

Hand Mixer

Power supply (details)

220 - 240 V

Number of speeds

6

Planetary rotation

no

Variable speed

yes

Turbo

yes

Beaters

yes

Dough hooks

yes

Dishwasher-proof parts

yes

Cord length

1 m

Ergonomic handle

yes

Eject button

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768140 Tristar MX-4201 Hand-held mixer 300 W Black

Description

This functional mixer is equipped with a set of stainless steel kneading hooks, a set of stainless steel pumice, 6 speed settings and a turbo function. With a capacity of 300 watt the Ideal mixer is suitable for preparing whipped cream or cake dough. The perfect helper in your kitchen!

A powerful hand-held mixer thanks to various options

In a slow setting you can prepare creamy butter or mix a smooth dough with a high setting – all this is no problem with the Tristar MX-4201 hand mixer. With a capacity of 300 watt and 6 speed settings (including turbo function), this powerful mixer is a must in any kitchen. Each attachment is suitable for different preparations. In this way you will always get the optimum result.

A hand mixer made of high-quality material for your home

The mixer is made of high-quality materials. The housing is made of high quality plastic and the kneading and stirring hooks are made of stainless steel. The mixer is robust and has, if used correctly, a long life.

Dishwasher safe accessories

When you prepare a delicious cake, the kneading and stirring hooks become dirty. Another advantage of this hand-held mixer is that the stainless steel parts can be cleaned in the dishwasher – no hand washing required. This will save you time.

WAS is included in the delivery?

Tristar MX-4201 hand-held mixer, 1x set of kneading hooks, 1x set of stirring hooks, operating instructions

This text is machine translated.

Features

  • 300 watts with 6 speed settings, including turbo setting
  • Includes one set of stirring and kneading hooks
  • The mixer is made of high-quality materials and has a long life
  • The mixer accessories can be cleaned in the dishwasher

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)