• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Juicer MESM500W 150 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 270.00
-35 %
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Slow Juicer VitaExtract

  • GentelSqueezing: Slow press procedure
  • BPA-free parts
  • Powerful performance and quiet

Technical specifications

Capacity

1.3 l

Product type

Juicer

Factory colour

White

150 W

Depth

500 mm

Height

350 mm

Width

250 mm

Weight

5580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435344 Bosch Haushalt Juicer MESM500W 150 W White

Description

The Slow Juicer VitaExtract with two filters for various fruit or vegetable juices.

This text is machine translated.

Features

  • Reverse rotation function
  • Rotary brush with silicone scraper
  • Spout with GripStop
  • Plastic parts BPA-free
  • Specially developed brush for easy and precise cleaning
  • All removable parts are dishwasher safe

Scope of delivery

  • Juicer
  • Juice container
  • Brush
  • Coarse filter
  • Sorbet filter
  • Recipe collection
  • User manual