• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Slow juicer DE-MESM731M 150 W Black, Silver (matt)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Juicer MESM 731 M

  • Robust 150-watt motor
  • Setting the amount of flesh
  • 3 Filter (fine, coarse and sorbet)
  • Tritan-Schraube with excellent resistance crushed nuts, tough or frozen fruits and vegetables

Technical specifications

Capacity

1 l

Product type

Slow juicer

Switching stages

1

Factory colour

Black

Silver (matt)

150 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827013 Bosch Haushalt Slow juicer DE-MESM731M 150 W Black, Silver (matt)

Description

In the Vita extract recipe booklet you will find inspiring ideas for the preparation of healthy drinks with up to three filters for juices, smoothies and sorbets.

The gentle squeezing technology enables the preparation of healthy juices by gentle juicing at low speed.
You can set the amount of fruit flesh and thanks to MixControl the consistency of your juices and smoothies easily yourself.
The powerful and reliable 150-watt motor works efficiently and very quiet.
In the Vita extract recipe booklet you will find inspiring ideas for the preparation of healthy drinks with up to three filters for juices, smoothies and sorbets.
Simply fill with water and turning on the device cleans virtually by itself.

This text is machine translated.

Features

  • The unique technology of the slow extraction (55 RPM) enables you to get a better result - the ingredients keep their healthy ingredients thanks to the gentle pressing.
  • Powerful and robust 150-watt motor with enormous efficiency
  • MixControl lever for setting the amount of pulp and thick fluid of the healthy juice works particularly quietly without disturbing the environment
  • The reversing operation function to the stuck food by short-term backwards to detach the auger
  • Thanks to the rotating brush with silicone scrapers, you can easily mix the ingredients in the bowl and drain the juice
  • Spout with DripStop prevents dripping and thus provides for a clean work surface after juicing
  • The separate recipe booklet you will find inspiring ideas for the preparation not only of juices.
  • All plastic parts in contact with foodstuffs, are BPA-free
  • The engine runs only if installed correctly and closed device
  • Juice container 1000 ml
  • Marc container 1300 ml
  • 3 filter for fine, coarse and sorbet

Scope of delivery

  • Juicer
  • 1 x Recipe Book
  • 1 x juice container
  • 1 x Brush
  • 1 x coarse filter
  • 1 x sorbet filter
  • 1 x displacing form
  • User manual.