• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Juicer BH9911 500 W Black, Rose with lid, juice spout

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Juicer

  • 2 speed settings
  • Drip-free spout
  • Stable safety lock arm
  • Overheating protection
  • Easy to dismantle and clean
  • Transparent cover
  • Non-slip feet

Technical specifications

  • Juicer capacity 600 ml
Capacity

1300 ml

Product type

Juicer

Switching stages

2

Factory colour

Black

Rose

Kitchen appliances features

with lid

juice spout

500 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787659 BerlingerHaus Juicer BH9911 500 W Black, Rose with lid, juice spout

Description

Material: Stainless steel housing, stainless steel filter
Capacity: Jugs 600 ml, straw tank 1300 ml
Voltage 220–240 V, 50–60 Hz
Output: 500 W
Cable length: 120 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Juicer