• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Juicer 3571 150 W Stainless steel, Grey (metallic)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ES 3571 Slow Juicer

  • 2 sieve inserts with fine and coarse mesh and additional Frozen-Fruits-attachmentDrip-stop closurePractical back-turning function for eliminating any blockages

Technical specifications

  • Juice collector capacity: Approx. 1000 mlCapacity of the container: Approx. 1300 ml
Product type

Juicer

Factory colour

Stainless steel

Grey (metallic)

150 W

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620650 Severin Juicer 3571 150 W Stainless steel, Grey (metallic)

User & Safety Instructions

User & Safety Instructions 2620650 Severin Juicer 3571 150 W Stainless steel, Grey (metallic)

Description

Slow juicing enables better preservation of vitamins, minerals and enzymes than conventional juicer. Perfect results and maximum application possibilities: For delicious fruit and vegetable juices, healthy sorbet / ice cream, fresh jam, fruit schorlen, passed tomatoes (e.g. for pizza dough).

This text is machine translated.

Features

  • 2 sieve inserts with fine and coarse mesh and additional Frozen-Fruits-attachmentHigh-quality press auger for long-lasting perfect resultsStainless steel microsievesPractical back-turning function for eliminating any blockagesTasty and healthy recipes can be retrieved at any time via QR CodeBPA-free partsLow-noise, air-cooled engineDrip-stop closureSpace-saving storage through extra slim designAnti-slip rubber feetEasy-Clean concept

Scope of delivery

  • ES 3571 Slow Juicer
  • 2 sieve inserts
  • Frozen fruit attachment
  • Cleaning brush
  • User manual.