• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Juicer MES4010 1200 W Silver, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Vita Juice 4

  • XXL filling shaft (84 mm)
  • Large juice and pulp container
  • Different speeds

Technical specifications

Capacity

3 l

Product type

Juicer

Factory colour

Silver

Black

1200 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435401 Bosch Haushalt Juicer MES4010 1200 W Silver, Black

Description

The first juicer with professional ceramic knife and large professional opening. Everything simple, everything fast.

This text is machine translated.

Features

  • Spout with GripStop prevents night drops
  • Three switching stages for hard and soft juice removal
  • Large, removable container for taster
  • Easy storage
  • Automatic Tester eject
  • Safety stop
  • Aluminum locking bracket for high locking force, tightness and robustness
  • Suction pads
  • Removable parts are dishwasher safe