• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MS8CM61V1 Hand-held blender 1000 W Stainless steel, Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hand blender 1000 Watt vacuum MaxoMixx stainless steel/black

  • Maximum Bosch Power with 1000 WattQuattroBlade Pro with anti-suction technologyIncludes vacuum-food-keeping system

Technical specifications

1000 W

Product type

Hand-held blender

Switching stages

12

Factory colour

Stainless steel

Black

Weight

2 kg

Material

Stainless steel

Plastic

Width

63 mm

Height

402 mm

Length

63 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616063 Bosch Haushalt MS8CM61V1 Hand-held blender 1000 W Stainless steel, Black

User & Safety Instructions

User & Safety Instructions 2616063 Bosch Haushalt MS8CM61V1 Hand-held blender 1000 W Stainless steel, Black

Description

Including vacuum-keeping system: Removes air from special vacuum accessories and keeps food fresh for longer.Maximum Bosch Power with 1000 Watt: Strong enough for the hardest ingredients and for the drive. With numerous accessories.QuattroBlade Pro with anti-suction technology: Provides efficient cutting performance and perfect mixing results.Includes special vacuum accessories: Pump and re-use zipper bag.Stainless steel housing with ergonomic soft-touch handle: Offers comfortable and secure hold.

This text is machine translated.

Features

  • High performance stainless steel hand blender with powerful 1000 watts: Easy to puree, mix and chop even the toughest ingredientsBosch QuattroBlade Pro with anti-suction technology: Efficient mixing without interruptions or splashes thanks to the 4-blade blade knife and reduced suction effect.Speed selector with 12 speed settings: Ideal for any application. Additional turbo button for maximum power at the push of a button.Optimal handling through non-slip soft-touch surface and ergonomic design with large keysBosch patented "click mechanism": Enables an audible easy latching and release of the mixing foot and listeningSimple cleaning: The stainless steel mixing foot and other accessories areBosch safety lock: Maximum safety thanks to the patented "click mechanism": The mixer foot snaps in audibly, so that it is securely connected to the motor part. All plastic parts that come into contact with food are BPA free.Vacuum pump, vacuum-holding container with lid (1.0 l), 3 vacuum-keeping bags each with 1.2 l and 3.8 l.High-quality stainless steel mixing foot: Reliable German Bosch quality: Robust and durable, tasteless, non-discolored. ideal for preparing carrots or Transparent mixing/measuring cup (600 ml) with scale and lid.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)