• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Hand-held blender Black, Silver

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Graef HB502EU mixer 0.7 l Rubber staff Black, Silver

  • Other features include
  • Quick and easy food preparation;
  • Ergonomic design
  • Cable length: 1m

Technical specifications

  • Energy source: AC
Product type

Hand-held blender

Factory colour

Black

Silver

Weight

1.47 kg

Width

55 mm

Height

65 mm

Depth

402 mm

Material (details)

Plastic

Type

Trim bar

Power supply (details)

230 V

Rotational speed (max.)

13000 U/min

Number of speeds

5

Pulse function

yes

Bowl capacity

0.7 l

Ice crushing

yes

Removable bowl

yes

Turbo

yes

Chopper

yes

Stainless steel blade included

yes

Whisk

yes

Dishwasher-proof parts

yes

Number of cups

1 Stück(e)

Ergonomic design

yes

Motor power

800 W

Documents & Downloads

Datasheet

Datasheet 3593187 Graef Hand-held blender Black, Silver

User & Safety Instructions

User & Safety Instructions 3593187 Graef Hand-held blender Black, Silver

Description

Convenient stick-mixer with high-quality plastic casing and stainless steel blender bar
High performance 800 Watt high speed motor up to 13,000 rpm
Purifier with 4 stainless steel blades and anti-spray function
Speed controller, can be adjusted continuously via the Clic-Clic-Function, additional Turbo function

This text is machine translated.

Features

  • Ergonomic design
  • Up to 13000 rpm
  • High-quality plastic housing with stainless steel blades
  • Powerful 800-watt motor for fast and easy feed preparation
  • 5-step speed controller + turbo (speed wheel can be easily rotated with the thumb.)
  • BPA-free plastic cup with 700 ml capacity
  • Whisks
  • Food chopper 500 ml

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)