• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar MX-4850 Hand-held blender 350 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tristar MX-4850 hand-held mixer

  • Power 350 W
  • 2 blades
  • 2 speed settings

Technical specifications

350 W

Product type

Hand-held blender

Switching stages

2

Factory colour

White

Weight

444 g

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143478 Tristar MX-4850 Hand-held blender 350 W White

Description

Raise your culinary creations with the Tristar MX-4850 hand-held mixer, a versatile kitchen tool that combines performance and convenience. With a robust 350-watt motor and stainless steel blades, it is perfect for preparing delicious smoothies and soups. Its easy-to-clean design and ergonomic shape make it a must for any kitchen.

This text is machine translated.

Features

  • The Tristar MX-4850 hand-held mixer is equipped with a robust 350-watt motor for efficient mixing and excellent performance in the kitchen.
  • With stainless steel blades, this hand-held mixer ensures durability and precise mixing, WAS makes it perfect for the preparation of smoothies and soups.
  • Choose from two speed settings to get the perfect consistency for your recipes, whether you mix, cook or chop.
  • The removable bar and the easy dismantling of the MX-4850 makes the cleaning a child's play, while its ergonomic shape provides for a comfortable use. In addition, its compact design allows for convenient storage in any kitchen.
  • Experience the convenience and versatility of the Tristar MX-4850 handheld mixer designed to simplify your kitchen tasks and improve your culinary creations.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)