• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MSM24500 Hand-held blender 400 W with blender attachment White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hand blender 400 Watt metal base, cerkl. CleverMixx white/deep red

  • 400 watt strong motorIncludes chopper, blender jar and whisk

Technical specifications

400 W

Product type

Hand-held blender

Switching stages

1

Kitchen appliances features

with blender attachment

Factory colour

White

Weight

1.2 kg

Material

Plastic

Width

60 mm

Height

375 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618925 Bosch Haushalt MSM24500 Hand-held blender 400 W with blender attachment White

User & Safety Instructions

User & Safety Instructions 2618925 Bosch Haushalt MSM24500 Hand-held blender 400 W with blender attachment White

Description

Innovative, sharp four-blade blade blade "QuattroBlade" for perfect processing results while pureeing, shaking and crushing.CleverMixx - a light-weight in a new design: Pureeing, shaking and crushing is very simple: Thanks to ergonomic grip, you can work easily and comfortably.Mix and purée perfectly: The 400-watt motor cuts the ingredients in a very short timeErgonomic handle: Fits optimally in the handEasy to use: The mixing process starts at the push of a buttonIncluding chopper, blender jar and whisk: For more variety with delicious homemade food.Removable mixing stand: For easy cleaning.

This text is machine translated.

Features

  • Low-spray operation: Thanks to specially shaped mixing-foot bell in a new design.The high-quality stainless steel mixing foot is food-safe, tasteless and does not discolor. Therefore ideal for the preparation of carrot or tomato soup.Easy cleaning: All accessories are dishwasher-proof: The stainless steel blender foot, whisk, blender jar and chopper (except gearbox part).All plastic parts that come into contact with food are BPA free.Mixing-foot locking: High security through bayonet lockingRemovable mixing foot made of high-quality stainless steelStainless steel whisk for the preparation of milk froth, egg whites, cream, mayonnaise or light dough

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)