• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Grey-silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Bosch kitchen machine MUM5/series 4 mineral gray/silver

  • Large 3.9 l stainless steel bowlBuilt-in ScalesExtensive accessories (including mincer)

Technical specifications

Capacity

3.9 l

Product type

Food processor

Material (container)

Stainless steel

1000 W

Switching stages

7

Kitchen appliances features

incl. mincer

with food processor attachment

with blender attachment

BPA-free

built-in scales

Factory colour

Grey-silver

Weight

8.8 kg

Width

280 mm

Height

282 mm

Length

271 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637709 Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Grey-silver

User & Safety Instructions

User & Safety Instructions 2637709 Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Grey-silver

Description

Flexible food processor for the preparation of various dishes. Now even easier with built-in scales.

This text is machine translated.

Features

  • Perfect results: Powerful 1,000 watt motor – fulfills high requirements even with heavy dough and cake mixtureLarge 3.9 l stainless steel bowl: With special inner shape for an optimal preparation of the dough. (Up to 2.7 kg of stirring dough / 1.9 kg of yeast dough)Integrated scale: All ingredients can be weighed directly in the bowl or in the accessories3D Planetary Mixing: Fast and perfect mixing of all the ingredientsVersatile use: Thanks to a multitude of optional accessoriesBPA-free: Healthy, safe and comfortable to prepare dishesDurable mixer attachment: Made of unbreakable, temperature-resistant and BPA-free Tritan materialExcellent results1000 Watt engine7 switch settings/working speeds plus torque level/momentary switchElectronic speed control for a constant speed during the operationDiversityCan be expanded with individual special accessoriesConvenient!Easy storage: Automatic cable rolling mechanism for easy and quick storage of the cableEasyArm Lift: Simple and power-saving one-button operation of the multi-functional stirrer with 3 drive pointsParking position: Light filling by automatic parking position of the tool in the rear part of the bowlEasy to clean thanks to smooth surfaces and accessories suitable for some washing-up machinesSoft start against splash and flour cloudsLED operation and fault indicatorMaterial / designLarge bowl of 3.9 l stainless steel - for up to 2.7 kg of stirring dough or 1.9 kg of yeast doughIncluded accessoriesProfessional patisserie set: Snow, stirring brooms and kneading hooks made of full stainless steel for perfect results.Throughput chopper converter including 4 stainless steel discs (cutting, rasp bar, medium friction disk and coarse friction disk)Mixer attachment Tritan 1.25 lMincerCube cutter for cutting fruits or vegetables in uniform cubesInjection-pastries attachmentPractical plastic bowl: Special interior shape for easy preparation of cake and yeast items.With the convenient accessories bag dark gray the patisserie set can be stowed away in the bowl place-savingTransparent lid with filler openingQR code for recipe downloadSecurityHigh safety through overload protectionRestart protection prevents the engine from starting unintentionallySafe use: Rubber feet for stability. High safety standard through gear wheel cover.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)