• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ45SV2 Shortbread cookies attachment Metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spray-back attachment metallic

  • Spray-back attachmentFor four different spray-pastry shapesSuitable for: MUM4, MUM5, MUM series I 2 and MUM series I 4.

Technical specifications

Product type

Shortbread cookies attachment

Material (container)

Metal

Kitchen appliances features

taste-free/odourless

Factory colour

Metal

Weight

100 g

Material

Metal

Width

70 mm

Height

35 mm

Length

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2616052 Bosch Haushalt MUZ45SV2 Shortbread cookies attachment Metal

User & Safety Instructions

User & Safety Instructions 2616052 Bosch Haushalt MUZ45SV2 Shortbread cookies attachment Metal

Description

Durable material: Robust, food-safe, tasteless and easy to clean.Suitable for meat mincer sold separately.Preparation of spray pastry in large quantities - fast, simple, professional.

This text is machine translated.

Scope of delivery

  • Bosch MUZ45SV2 spray-back attachment
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)