• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TWK4P434 Kettle Red Capacity: 1.7 l

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch DesignLine electric kettle, 1.7 l

  • Cup indicator
  • Optimal spout
  • Easy-to-read water level indicator

Technical specifications

Capacity

1.7 l

Product type

Kettle

2400 W

Factory colour

Red

Material

Stainless steel

Weight

1410 g

Width

250 mm

Height

250 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268703 Bosch Haushalt TWK4P434 Kettle Red Capacity: 1.7 l

Description

Performance in its most beautiful form. Modern design, which combines highest comfort with simple operation.

This text is machine translated.

Features

  • Cup indicator: Helps you save energy and time by cooking only the amount you need
  • Optimal spout: Designed for easy pouring without spilling or splashing
  • Easy-to-read water level indicator on both sides: Suitable for left and right-handed users
  • 3-way safe: Automatic switch-off, dry-case and overheating protection as well as lift switch-off
  • Ergonomic operation: Easy opening of the lid at the push of a button
  • Removable lime filter made of stainless steel
  • Stainless steel floor - heating covered
  • Easy storage: Cable winding for easy and quick storage of the cable
  • Easy filling via the spout without lid opening possible
  • 360° wireless: Place the kettle in any direction
  • Non-slip base
  • Illuminated on/off switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)