User & Safety Instructions 1550755 Bosch Haushalt TWK7203 Kettle Stainless steel, Black Capacity: 1.7 l
Description
In the morning, everything to be perfect: comfort, design and the Tee-Aroma.
7 different temperature settings Perfect for tea drinkers, because thanks to the correct temperature for each tee-sorte enjoying the full Tee-Aroma. Depending on the requirement, you can 7 temperature settings of 70°C, 75°C, 80°C, 85°C, 90°C, 95°C and 100°C can be selected. The display lights up when the temperature reached and the tea can be at the exact temperature aroma unfold fully. 7 different temperature settings
Touch control Enjoy the comfort from your smartphone are accustomed, also for your electric kettle. Thanks to the convenient touch-display you can perform all of the functions such as on/off, temperature selection and keep warm simply activate by pressing the surface of the base station lightly touch, with your finger over the surface and wipe your desired function.
Double-walled stainless steel housing Make sure more comfort thanks to the high quality. Through the double-walled stainless steel housing heats up the surface outside less, while the heated water in the device hot for longer time.
This text is machine translated.
Features
For 1.7 l water
Connection value: 1850 2200 Watt
1-cup function: even for small quantities (300ml)
7-stage temperature: 70°C to boiling
Water level indicator can be read from the outside
Double-walled stainless steel housing
Cordless, 360º base
Stainless steel base - Heating covered
Removable scale filter
Lid opening at the push of a button
Lid locking
"Keep warm function": keep-warm function
Touch control operation: on/off, activating the keep-warm function and temperature settings by touching the control panel.
Illuminated On/Off switch
Steam stop automatic: The device switches off automatically when reaching the boiling point
Trockengeh and overheating protection
Lift switch-off: automatic switch-off of the cordless kettle, as soon as it is removed from the base
Easy to clean due to large 90-degree-opening
Acoustic "Done" signal
Non-slip feet on the base
Easy storage: cable winding for quick and easy stowage of the cable.
Description
In the morning, everything to be perfect: comfort, design and the Tee-Aroma.
7 different temperature settings Perfect for tea drinkers, because thanks to the correct temperature for each tee-sorte enjoying the full Tee-Aroma. Depending on the requirement, you can 7 temperature settings of 70°C, 75°C, 80°C, 85°C, 90°C, 95°C and 100°C can be selected. The display lights up when the temperature reached and the tea can be at the exact temperature aroma unfold fully. 7 different temperature settings
Touch control Enjoy the comfort from your smartphone are accustomed, also for your electric kettle. Thanks to the convenient touch-display you can perform all of the functions such as on/off, temperature selection and keep warm simply activate by pressing the surface of the base station lightly touch, with your finger over the surface and wipe your desired function.
Double-walled stainless steel housing Make sure more comfort thanks to the high quality. Through the double-walled stainless steel housing heats up the surface outside less, while the heated water in the device hot for longer time.
This text is machine translated.
Features
For 1.7 l water
Connection value: 1850 2200 Watt
1-cup function: even for small quantities (300ml)
7-stage temperature: 70°C to boiling
Water level indicator can be read from the outside
Double-walled stainless steel housing
Cordless, 360º base
Stainless steel base - Heating covered
Removable scale filter
Lid opening at the push of a button
Lid locking
"Keep warm function": keep-warm function
Touch control operation: on/off, activating the keep-warm function and temperature settings by touching the control panel.
Illuminated On/Off switch
Steam stop automatic: The device switches off automatically when reaching the boiling point
Trockengeh and overheating protection
Lift switch-off: automatic switch-off of the cordless kettle, as soon as it is removed from the base
Easy to clean due to large 90-degree-opening
Acoustic "Done" signal
Non-slip feet on the base
Easy storage: cable winding for quick and easy stowage of the cable.
What kind of Kettles & Water Boilers are you looking for?