• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06033D5200 Garden saw w/o battery

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden universal cut 18V-65

  • NanoBlade technology offers simple and vibration-free sawing for easy handlingFor full control Tailor-made ergonomics for freehand cuts in wood, wood materials and plasticFor comfortable use SDS enables fast and easy change of saw blades without keysBattery status indicator: Displays the current battery statusUnlimited freedom - compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Garden saw

Features

w/o battery

Weight

1.4 kg

Dim

(L x W x H) 207 x 68 x 223 mm

Length

207 mm

Width

68 mm

Height

223 mm

Technology

Li-ion

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757509 Bosch Home and Garden 06033D5200 Garden saw w/o battery

Description

The Universal Cut 18V-65 offers vibration-free sawing thanks to the simple NanoBlade technology. This is suitable for freehand cuts in wood, wood materials and plastic. You are always informed about the charging status of your battery. Variable speed control allows the cutting speed to be adjusted to any application or materialFurthermore, the Univeral Cut 18V-65 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • Universal cut 18V-651 x NanoBlade Wood Speed 651 x Saw blade cover

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)