• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02Z98 1600A02Z98 Multitool

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tools 16-in-1 multi-tool

  • Tackle numerous tasks quickly
  • Durable, rust-resistant stainless steel tools
  • Two-component grips with soft grip
  • Tool locking keys

Technical specifications

Product type

Multitool

Length

350 cm

Weight

5

Width

250 mm

Height

150 mm

Depth

350 mm

Material suitability

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375804 Bosch Home and Garden 1600A02Z98 1600A02Z98 Multitool

Description

Hand tools 16-in-1 multi-tool. The practical 16-in-1 multi-tool for do-it-yourself, daily tasks and outdoor adventure. Numerous tasks quickly thanks to 16 different functions such as pliers, cutters, screwdrivers, knife, saw, Scissors, file and more. Durable, rust-resistant stainless steel tools. High comfort and good control through two-component grips with soft grip. Tool lock keys marked in red ensure tool attachment is stable and ensures safe and confident working. Easy to store and transport with a convenient bag

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)