• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02Z9M Electrical & precision engineering Screwdriver set Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Phillips

Material

S2 steel

Material properties

tempered

Length

250 cm

Screwdriver features

Handle grip

Multi-purpose tool grip

Weight

5

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375755 Bosch Home and Garden 1600A02Z9M Electrical & precision engineering Screwdriver set Phillips

Description

8-piece precision screwdriver set for hand tools. Optimum control and fast turning with the high-quality precision screwdriver set. Slim and ergonomic design for optimum precision and control. First-class screwdrivers made of hard S2 steel for solid torque of more than 40% above the ISO standard. Black magnetic tip for better grip while screwing and higher visual contrast. Quick choice by color coding for size and shape at the hand-grip and at the rear side. Rotating cap with soft-grip coating enables fast and easy turning. Convenient case for comfortable storage of the 8 precision screwdrivers SL1.5, SL2.5, SL3.0, PH00, PH0, TX5, TX6 AND TX8 Conforms to standards: ISO2380, ISO8764, TMD705

This text is machine translated.

More interesting products

(*All information is plus legal VAT)