• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02Z9W Pincers 208 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pincers

Length

208 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375764 Bosch Home and Garden 1600A02Z9W Pincers 208 mm 1 pc(s)

Description

Hand tools, Pincers 200 mm. Robust jaw pliers for a wide range of pulling and flush cutting in DIY jobs. Hardened edges (60 +/-2 HRC) for many different applications, e.g. for pulling nails with high precision. High-performance pincer made of chromium-vanadium steel with durable black phosphated. Maximum control and power transmission thanks to ergonomic and balanced design. Optimum handling and comfort through slim soft-grip grips. Easy-moving hinge enables an easy and precise opening and closing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)