• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032UK Screwdriver set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Material

Steel

Material properties

extra hard

Length

150 cm

Weight

5

Width

150 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 150 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375782 Bosch Home and Garden 1600A032UK Screwdriver set

Description

Hand tools Screwdriver set, short 6 pcs. Compact and ergonomic short screwdrivers for mounting in tight corners. Short screwdrivers with ergonomic, compact design for precision and comfort. Particularly hard shaft made of S2 steel for a solid torque of at least 40% above the ISO standard. Black magnetic tip for better grip while screwing and higher visual contrast. Stable, secure against rolling away thanks to hexagonal shape. Colour coding for size and shape at the hand-grip for a quick selection. Conforms to standards: ISO2380, ISO8764, TMD-705

This text is machine translated.

More interesting products

(*All information is plus legal VAT)