• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032V7 1600A032V7 Folding knife

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding knife

Length

100 cm

Weight

5

Width

200 mm

Height

50 mm

121 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375822 Bosch Home and Garden 1600A032V7 1600A032V7 Folding knife

Description

Hand tools folding knife. Practical and ergonomic folding knife. Fast, smooth opening of the blade with one hand at the push of a button. Ergonomic design with soft grip back and finger recess. Durable, robust blade made of nylon and glass fiber. Safe handling and fast blade change with release pull button. Compartment in blade handle for standard SK5 spare blades

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)