• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedCut 18, B-Ware Cordless multifunction saw Discounted (damaged/no packaging) 06033D5101920

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery saw AdvancedCut 18, B-Ware

  • Low vibration and effortless sawing thanks to NanoBladeNo oiling, sharpening or re-tensioning of the chain is requiredQuick and powerful sawing thanks to 18V battery and brushless motorWireless and flexible use thanks to lithium-ion technologyGood controllability through compact design and vibration-free sawing up to 65 mm cutting depth

Technical specifications

Product type

Cordless multifunction saw

Features

incl. rechargeables

incl. case

Battery voltage

18 V

Battery capacity

2.5 Ah

Number of strokes (max.)

7000 /min

Cutting depth (max.) (wood)

65 mm

Content

1 pc(s)

Weight

700 g

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Description

Compact battery saw AdvancedCut 18 with NanoBlade saw blade for almost vibration-free and thus especially precise working in indoor and outdoor areas. NanoBlade saw blade with rotating micro-chain particularly durable and maintenance-free: No oiling, sharpening or re-tightening of the chain is necessary. SDS system for quick and easy changing of saw value and automatic clamping of chain. Maximum efficiency thanks to the intelligent control electronics with the innovative SYNEON chip, for maximum runtime and optimum power up to the last application.

This text is machine translated.

Features

  • Lithium-Ion technology
  • Brushless motor
  • NanoBLADE technology
  • SDS system
  • Syneon chip
  • Hand grip with soft grip-support.

Scope of delivery

  • Li-ion battery PBA 18 V/2.5 Ah
  • Charger AL 1830 CV
  • NanoBLADE Wood Speed 65
  • Cap
  • Wrist strap
  • Case.

Hints

This item is B-goods. This means that the part may have packaging damage, but it does not affect the functionality of the part.

What kind of Recipro Saws are you looking for?