• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyCut 12 Cordless multifunction saw Discounted (damaged/no packaging) 0.603.3C9.000.920 incl. re

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated saw EasyCut 12

  • Ideal saw for freehand cuts inside and outside
  • Easy and quick change of saw blades simply by opening the flap, changing and closing
  • Bosch low vibration allows handy sawing as with a normal jig saw
  • Owing to NanoBlade technology free-hand cuts are possible without mounting the work piece
  • Ultimate flexibility – compatible with the 12V Power FOR ALL system
  • 'Power for All 12V' logo featuring a circle of tools surrounding a battery, which belongs to a universal battery system for all tools.

Technical specifications

Product type

Cordless multifunction saw

Features

incl. rechargeables

incl. case

Battery capacity

2.0 Ah

Saw blade length

65 mm

Content

1 pc(s)

Type (Bosch)

Bosch-do-it (green)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Description

These saw blades are designed for use with NanoBlades, allowing for easy and vibration-free cuts and do not need to be oiled, sharpened or tensioned. This tool was developed for freehand cuts, straight and short cuts for house and garden in wood and plastic up to 65 mm. It enables a fast, keyless change of saw blades thanks to SDS system. This tool offers wireless mobility and is also equipped with a carry strap for easy storage. Moreover, the EasyCut 12 is part of the 12V Power FOR ALL systems. For this reason, the included rechargeable battery is compatible with all devices from the green Bosch home & garden 12V system.

This text is machine translated.

Scope of delivery

  • 12 V/2.5 Ah Li-ion battery
  • NanoBlade Wood Speed 65
  • Cap
  • Charger
  • Wrist strap
  • Case.

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.