• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSA 12V-14 B-Ware Cordless recipro saw w/o battery 12 V

1/5
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GSA 12V-14 battery saber ZB solo carton B-Ware

  • 12 V.
  • Lifting height (max.) 14.5 mm
  • This text is machine translated.

Technical specifications

  • Stroke rate (1./2.gear) 0-3000/min
Product type

Cordless recipro saw

Features

w/o battery

Battery voltage

12 V

Upstroke (max.)

14.5 mm

Cutting depth (max.) (wood)

65 mm

Cutting depth (max.) (steel)

50 mm

Content

1 pc(s)

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997617 Bosch Professional GSA 12V-14 B-Ware Cordless recipro saw w/o battery 12 V

Description

Features

  • Most compact design in its class for perfect handling and versatile applications in wood, metal and plastic
  • The convenient battery charge indicator shows you how much energy is left in the battery
  • Excellent ergonomics: Small grip circumference and light weight (only 1.2 kg) for maximum working comfort

Scope of delivery

  • GSA 12V-14
  • 1/2 L-BOXX insert for device
  • box,carton
  • 1 x Sabre saw blade S 522 EF, Flexible for Metal
  • 1 x Sabre saw blade S 511 DF, Flexible for Wood + Metal

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

What kind of Recipro Saws are you looking for?