• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PMF 220 CE Set 0603102001 Multifunction tool incl. accessories, incl. case 16-piece 220 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-functional tool PMF 220 CE set

  • 220 W
  • Star Lock Tool Holder
  • oscillation rate 15000 - 20000/min

Technical specifications

  • Oscillation angle: 2.8°
Product type

Multifunction tool

Features

incl. accessories

incl. case

220 W

Idle oscillation rate

15000 - 20000 /min

Tool holder

Starlock

Cable length

0 mm

Operating voltage

230 V

Weight

1.1 kg

Weight, information

without cable

Type (Bosch)

Bosch-do-it (green)

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492205 Bosch Home and Garden PMF 220 CE Set 0603102001 Multifunction tool incl. accessories, incl. case 16-piece 220 W

User & Safety Instructions 1492205 Bosch Home and Garden PMF 220 CE Set 0603102001 Multifunction tool incl. accessories, incl. case 16-piece 220 W

Description

Multi-functional tool PMF 220 CE with StarLock tool holders and constant electronics for maximum performance even under load. Convenient fast accessory change thanks to the magnetic holder, the accessories safely positioned for a comfortable tightening the bolt.

Features

  • Constant Electronic
  • Star Lock Tool Holder
  • Soft grip
  • continuous oscillation rate selection
  • Soft start
  • Magnetic tool chuck with universal screw.

Scope of delivery

  • Segment saw blade acz 85 EB
  • Plunge saw blade AIZ 32 EPC
  • Delta grinding plate avz 93 g
  • Sandpaper Set 6-piece.
  • 4-stage depth stop
  • Allen key
  • Segment saw blade acz 85 RT 3
  • Flexible scraper etching 52 SFC
  • multi-meter ASZ32C
  • Dust removal by microfilter auger adapter
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.98*

More interesting products

(*All information is plus legal VAT)