• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSS 250 AE 0603340200 Orbital sander incl. case 250 W 93 x 185 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Orbital Sander Bosch PSS 250 AE

  • 250 W
  • With vibration dampening micro hook-and-loop system

Technical specifications

  • Sanding area 93 x 185 cm
Product type

Orbital sander

Features

incl. case

250 W

Abrasive surface area

93 x 185 mm

Idle oscillation rate

14000 - 24000 /min

Orbit diameter

2 mm

Operating voltage

230 V

Dim

(L x W x H) 297 x 388 x 144 mm

Length

297 mm

Width

388 mm

Height

144 mm

Weight

1.6 kg

Type (Bosch)

Bosch-do-it (green)

250 W

Output rating

125 W

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829085 Bosch Home and Garden PSS 250 AE 0603340200 Orbital sander incl. case 250 W 93 x 185 mm

Conformity certificate

Conformity certificate 829085 Bosch Home and Garden PSS 250 AE 0603340200 Orbital sander incl. case 250 W 93 x 185 mm

Description

The vibration dampening effect makes your work more comfortable and efficient. The integrated dust extraction system with a microfilter and transparent microfilter box to indicate the fill level ensure sanding burr is extracted quickly from the workpiece. High extraction power · Minimum effect on breathing and a clean workplace. An additional advantage of the new orbital sander is the sanding plate with a high-quality micro hook-and-loop attachment system. Up to 50% longer lifetime than common hook and loop fasteners. Improved temperature resistance, safer and stronger grip is assured even after long periods of use. The Bosch electronics system preselects and controls the speed according to the material

Features

  • Compact orbital sander for one and two-handed use
  • Microfilter system with transparent microfilter box showing fill level
  • Bosch electronics for speed preselection and control according to material
  • Sanding faceplate with high-quality micro hook & loop attachment system for 50% longer lifetime
  • Vibration dampening
  • Soft grip
  • Compact design
  • Dust extraction.
  • With vibration dampening micro hook-and-loop system

Scope of delivery

  • Orbital sander
  • Microfilter system with microfilter box
  • 3 micro hook and loop sanding sheets, with holes
  • Plastic case.

More interesting products

(*All information is plus legal VAT)