• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO4901J BO4901J Orbital sander 330 W 115 x 229 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Random-orbit Sanders

  • 330 W
  • Idle oscillation rate: 0 - 22000 /min

Technical specifications

  • Oscillating circuit: 2.6 mm
  • Grinding agent mounting: clamps
Product type

Orbital sander

330 W

Abrasive surface area

115 x 229 mm

Idle oscillation rate

0 - 22000 /min

Dim

(L x W x H) 289 x 115 x 190 mm

Length

289 mm

Width

115 mm

Height

190 mm

Weight

2.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317165 Makita BO4901J BO4901J Orbital sander 330 W 115 x 229 mm

Description

A low-noise and powerful vibration-free orbital sander for a wide range of professional grinding applications. Well designed design for easy handling. The device has a strong 330 W motor and a sanding plate size of 115 x 280 mm. Engine speed 10,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)