• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO4566J BO4566J Orbital sander incl. case 200 W 100 x 164 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fist orbital sander BO 4566 J

  • 200 W
  • Idle oscillation rate: 28,000/min
  • LC circuit diameter: 1.5 mm

Technical specifications

  • Paper size: 102 x 166 mm
  • Extraction connectors (outer/inner) 32/28 mm
Product type

Orbital sander

Features

incl. case

200 W

Abrasive surface area

100 x 164 mm

Idle oscillation rate

28000 /min

Orbit diameter

1.5 mm

Electrical connector

32 mm

Cable length

0 cm

Dim

(L x W x H) 197 x 100 x 137 mm

Length

197 mm

Width

100 mm

Height

137 mm

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547032 Makita BO4566J BO4566J Orbital sander incl. case 200 W 100 x 164 mm

Description

Very handy and light fist orbital sander with 4-angular base plate protrusion for simultaneous processing of top and bottom edges.

Features

  • Grinding plate with hook-and-loop fastener
  • Soft grip surface.

Scope of delivery

  • MAKPAC Gr. 2
  • dust box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)